
DHSF44G181ZCXB | |
|---|---|
DigiKey Part Number | DHSF44G181ZCXB-ND |
Manufacturer | |
Manufacturer Product Number | DHSF44G181ZCXB |
Description | CAP CER 180PF 40KV Z5V DISK |
Customer Reference | |
Detailed Description | 180 pF -20%, +80% 40000V (40kV) Ceramic Capacitor Z5V Disk, Metal Fitting - Threaded |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature 10°C ~ 85°C |
Series | Features High Voltage |
Packaging Bulk | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case Disk, Metal Fitting - Threaded |
Tolerance -20%, +80% | Base Product Number |
Voltage - Rated |

