780 pF -20%, +80% 30000V (30kV) Ceramic Capacitor Z5V Disk, Metal Fitting - Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DHSF44F781ZH2B

DigiKey Part Number
DHSF44F781ZH2B-ND
Manufacturer
Manufacturer Product Number
DHSF44F781ZH2B
Description
CAP CER 780PF 30KV Z5U DISK
Customer Reference
Detailed Description
780 pF -20%, +80% 30000V (30kV) Ceramic Capacitor Z5V Disk, Metal Fitting - Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
High Voltage
Ratings
-
Applications
Mounting Type
Package / Case
Disk, Metal Fitting - Threaded
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.398" (35.50mm)
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.