
DHSF44F461ZDXB | |
|---|---|
DigiKey Part Number | DHSF44F461ZDXB-ND |
Manufacturer | |
Manufacturer Product Number | DHSF44F461ZDXB |
Description | CAP CER 460PF 30KV Z5V DISK |
Customer Reference | |
Detailed Description | 460 pF -20%, +80% 30000V (30kV) Ceramic Capacitor Z5V Disk, Metal Fitting - Threaded |
Datasheet | Datasheet |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Disk, Metal Fitting - Threaded |
Capacitance | Size / Dimension 0.945" Dia (24.00mm) |
Tolerance -20%, +80% | Height - Seated (Max) 1.398" (35.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |

