
DHSF44D351ZCXB | |
|---|---|
DigiKey Part Number | DHSF44D351ZCXB-ND |
Manufacturer | |
Manufacturer Product Number | DHSF44D351ZCXB |
Description | CAP CER 350PF 20KV Z5V DISK |
Customer Reference | |
Detailed Description | 350 pF -20%, +80% 20000V (20kV) Ceramic Capacitor Z5V Disk, Metal Fitting - Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Disk, Metal Fitting - Threaded | |
Size / Dimension | 2.047" Dia (52.00mm) | |
Height - Seated (Max) | 1.083" (27.50mm) | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |

