
DHS4E4G202KT2B | |
|---|---|
DigiKey Part Number | 490-7975-ND |
Manufacturer | |
Manufacturer Product Number | DHS4E4G202KT2B |
Description | CAP CER 2000PF 40KV N4700 DISK |
Customer Reference | |
Detailed Description | 2000 pF ±10% 40000V (40kV) Ceramic Capacitor N4700 Disk, Metal Fitting - Threaded |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature 20°C ~ 85°C |
Series | Features High Voltage |
Packaging Box | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case Disk, Metal Fitting - Threaded |
Tolerance ±10% | Size / Dimension 2.362" Dia x 1.476" L (60.00mm x 37.50mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHV-9A | TDK | 0 | 445-3912-ND | 68,18000 € | Similar |


