1300 pF ±10% 40000V (40kV) Ceramic Capacitor N4700 Disk, Metal Fitting - Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DHS4E4G132KR2B

DigiKey Part Number
490-13282-ND
Manufacturer
Manufacturer Product Number
DHS4E4G132KR2B
Description
CAP CER 1300PF 40KV N4700 DISK
Customer Reference
Detailed Description
1300 pF ±10% 40000V (40kV) Ceramic Capacitor N4700 Disk, Metal Fitting - Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
20°C ~ 85°C
Features
High Voltage
Ratings
-
Applications
Mounting Type
Package / Case
Disk, Metal Fitting - Threaded
Size / Dimension
2.047" Dia x 1.476" L (52.00mm x 37.50mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.