940 pF ±20% 30000V (30kV) Ceramic Capacitor N4700 Disk, Metal Fitting - Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DHS4E4F941MLXB

DigiKey Part Number
DHS4E4F941MLXB-ND
Manufacturer
Manufacturer Product Number
DHS4E4F941MLXB
Description
CAP CER 940PF 30KV N4700 DISK
Customer Reference
Detailed Description
940 pF ±20% 30000V (30kV) Ceramic Capacitor N4700 Disk, Metal Fitting - Threaded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
20°C ~ 85°C
Series
Features
High Voltage
Packaging
Box
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
Disk, Metal Fitting - Threaded
Tolerance
±20%
Size / Dimension
1.496" Dia x 1.161" L (38.00mm x 29.50mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.