
DHS4E4F401MHXB | |
|---|---|
DigiKey Part Number | DHS4E4F401MHXB-ND |
Manufacturer | |
Manufacturer Product Number | DHS4E4F401MHXB |
Description | CAP CER 400PF 30KV N4700 |
Customer Reference | |
Detailed Description | 400 pF ±20% 30000V (30kV) Ceramic Capacitor N4700 |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature 20°C ~ 85°C |
Packaging Box | Features High Voltage |
Part Status Obsolete | Applications |
Capacitance | Mounting Type |
Tolerance ±20% | Base Product Number |

