
DHS4E4F172MRXB | |
|---|---|
DigiKey Part Number | DHS4E4F172MRXB-ND |
Manufacturer | |
Manufacturer Product Number | DHS4E4F172MRXB |
Description | CAP CER 1700PF 30KV N4700 DISK |
Customer Reference | |
Detailed Description | 1700 pF ±20% 30000V (30kV) Ceramic Capacitor N4700 Disk, Metal Fitting - Threaded |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature 20°C ~ 85°C |
Series | Features High Voltage |
Packaging Box | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case Disk, Metal Fitting - Threaded |
Tolerance ±20% | Size / Dimension 2.047" Dia x 1.161" L (52.00mm x 29.50mm) |
Voltage - Rated | Base Product Number |

