
DHS4E4A502KR2B | |
|---|---|
DigiKey Part Number | DHS4E4A502KR2B-ND |
Manufacturer | |
Manufacturer Product Number | DHS4E4A502KR2B |
Description | CAP CER 5000PF 10KV N4700 DISK |
Customer Reference | |
Detailed Description | 5000 pF ±10% 10000V (10kV) Ceramic Capacitor N4700 Disk, Metal Fitting - Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 20°C ~ 85°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Disk, Metal Fitting - Threaded | |
Size / Dimension | 2.047" Dia x 0.689" L (52.00mm x 17.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |

