
DHRB34B471M2BB | |
|---|---|
DigiKey Part Number | DHRB34B471M2BB-ND |
Manufacturer | |
Manufacturer Product Number | DHRB34B471M2BB |
Description | CAP CER 470PF 12KV RADIAL |
Customer Reference | |
Detailed Description | 470 pF ±20% 12000V (12kV) Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 100°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.374" (9.50mm) | |
Lead Style | Straight | |
Base Product Number |

