
DHR4E4C221K2BB | |
|---|---|
DigiKey Part Number | 490-11087-ND |
Manufacturer | |
Manufacturer Product Number | DHR4E4C221K2BB |
Description | CAP CER 220PF 15KV ZM RADIAL |
Customer Reference | |
Detailed Description | 220 pF ±10% 15000V (15kV) Ceramic Capacitor ZM Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DHR4E4C221K2BB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 100°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.374" (9.50mm) | |
Lead Style | Straight | |
Base Product Number |

