
DHR4E4B102K2BB | |
|---|---|
DigiKey Part Number | 490-13281-ND |
Manufacturer | |
Manufacturer Product Number | DHR4E4B102K2BB |
Description | CAP CER 1000PF 12KV ZM RADIAL |
Customer Reference | |
Detailed Description | 1000 pF ±10% 12000V (12kV) Ceramic Capacitor ZM Radial, Disc |
Datasheet | Datasheet |
Category | Features High Voltage |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Obsolete | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 0.787" (20.00mm) |
Tolerance ±10% | Lead Spacing 0.374" (9.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -25°C ~ 100°C |

