4.7 µH Shielded Wirewound Inductor 1.9 A 101mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Shielded Wirewound Inductor 1.9 A 101mOhm Max 1210 (3225 Metric)
Murata Electronics Power Inductors in 90 Seconds!

DFE32CAH4R7MR0L

DigiKey Part Number
490-DFE32CAH4R7MR0LTR-ND - Tape & Reel (TR)
490-DFE32CAH4R7MR0LCT-ND - Cut Tape (CT)
490-DFE32CAH4R7MR0LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DFE32CAH4R7MR0L
Description
FIXED IND 4.7UH 1.9A 101 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Wirewound Inductor 1.9 A 101mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
DFE32CAH4R7MR0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.9A
Shielding
Shielded
DC Resistance (DCR)
101mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.828
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,81000 €0,81 €
100,66800 €6,68 €
1000,54960 €54,96 €
1.0000,46379 €463,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,43479 €869,58 €
4.0000,41004 €1.640,16 €
6.0000,39625 €2.377,50 €
10.0000,37955 €3.795,50 €
14.0000,37891 €5.304,74 €
Manufacturers Standard Package
Unit Price without VAT:0,81000 €
Unit Price with VAT:0,96390 €