


DFE32CAH3R3MR0L | |
|---|---|
DigiKey Part Number | 490-DFE32CAH3R3MR0LTR-ND - Tape & Reel (TR) 490-DFE32CAH3R3MR0LCT-ND - Cut Tape (CT) 490-DFE32CAH3R3MR0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFE32CAH3R3MR0L |
Description | FIXED IND 3.3UH 2.3A 67 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 2.3 A 67mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | DFE32CAH3R3MR0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 67mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,66800 € | 6,68 € |
| 100 | 0,54960 € | 54,96 € |
| 1.000 | 0,46379 € | 463,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,43479 € | 869,58 € |
| 4.000 | 0,41004 € | 1.640,16 € |
| 6.000 | 0,39625 € | 2.377,50 € |
| 10.000 | 0,37955 € | 3.795,50 € |
| 14.000 | 0,37891 € | 5.304,74 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

