
DFE2MCAH1R5MJ0L | |
|---|---|
DigiKey Part Number | 490-18396-2-ND - Tape & Reel (TR) 490-18396-1-ND - Cut Tape (CT) 490-18396-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFE2MCAH1R5MJ0L |
Description | FIXED IND 1.5UH 1.8A 109 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 1.8 A 109mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | DFE2MCAH1R5MJ0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 109mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,36400 € | 3,64 € |
| 25 | 0,33640 € | 8,41 € |
| 50 | 0,31720 € | 15,86 € |
| 100 | 0,29900 € | 29,90 € |
| 250 | 0,27660 € | 69,15 € |
| 500 | 0,26080 € | 130,40 € |
| 1.000 | 0,24590 € | 245,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22852 € | 685,56 € |
| 6.000 | 0,21550 € | 1.293,00 € |
| 9.000 | 0,20824 € | 1.874,16 € |
| 15.000 | 0,19946 € | 2.991,90 € |
| 21.000 | 0,19388 € | 4.071,48 € |
| 30.000 | 0,19267 € | 5.780,10 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

