
DFE2HCAHR68MJ0L | |
|---|---|
DigiKey Part Number | 490-18394-2-ND - Tape & Reel (TR) 490-18394-1-ND - Cut Tape (CT) 490-18394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFE2HCAHR68MJ0L |
Description | FIXED IND 680NH 3.6A 31 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Drum Core, Wirewound Inductor 3.6 A 31mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | DFE2HCAHR68MJ0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 31mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,38400 € | 3,84 € |
| 25 | 0,35480 € | 8,87 € |
| 50 | 0,33440 € | 16,72 € |
| 100 | 0,31540 € | 31,54 € |
| 250 | 0,29176 € | 72,94 € |
| 500 | 0,27510 € | 137,55 € |
| 1.000 | 0,25937 € | 259,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24105 € | 723,15 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

