
DFCH4942MHDJAA-RF1 | |
|---|---|
DigiKey Part Number | DFCH4942MHDJAA-RF1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DFCH4942MHDJAA-RF1 |
Description | RF FILTER 942MHZ 7SMD |
Customer Reference | |
Detailed Description | Frequency RF Filter (Radio Frequency) Bandwidth 7-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD, No Lead | |
Size / Dimension | 0.531" L x 0.394" W (13.50mm x 10.00mm) | |
Height (Max) | 0.154" (3.90mm) | |
Base Product Number |

