Frequency RF Filter (Radio Frequency) Bandwidth 7-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFCH3942MHDJAA-RF1

DigiKey Part Number
DFCH3942MHDJAA-RF1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DFCH3942MHDJAA-RF1
Description
RF FILTER SIGNAL 942MHZ 7SMD
Customer Reference
Detailed Description
Frequency RF Filter (Radio Frequency) Bandwidth 7-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Package / Case
7-SMD, No Lead
Size / Dimension
0.531" L x 0.394" W (13.50mm x 10.00mm)
Height (Max)
0.154" (3.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.