DFCH31G96HDJAA-RD1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Johanson Technology Inc.
In Stock: 3.000
Unit Price: 0,83000 €
Datasheet
Frequency RF Filter (Radio Frequency) Bandwidth 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFCH31G96HDJAA-RD1

DigiKey Part Number
DFCH31G96HDJAA-RD1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DFCH31G96HDJAA-RD1
Description
RF FILTER SIGNAL 1.96GHZ 8SMD
Customer Reference
Detailed Description
Frequency RF Filter (Radio Frequency) Bandwidth 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Size / Dimension
0.551" L x 0.394" W (14.00mm x 10.00mm)
Height (Max)
0.157" (4.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes