
DFCH2915MHDJAA-RF1 | |
|---|---|
DigiKey Part Number | DFCH2915MHDJAA-RF1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DFCH2915MHDJAA-RF1 |
Description | RF FILTER SIGNAL 915MHZ 7SMD |
Customer Reference | |
Detailed Description | Frequency RF Filter (Radio Frequency) Bandwidth 7-SMD, No Lead |
Category | Package / Case 7-SMD, No Lead |
Manufacturer Murata Electronics | Size / Dimension 0.531" L x 0.394" W (13.50mm x 10.00mm) |
Packaging Tape & Reel (TR) | Height (Max) 0.154" (3.90mm) |
Part Status Obsolete | Base Product Number |
Mounting Type Surface Mount |

