Similar

DESD32H471KA2B | |
|---|---|
DigiKey Part Number | 490-7969-ND |
Manufacturer | |
Manufacturer Product Number | DESD32H471KA2B |
Description | CAP CER 470PF 500V RADIAL |
Customer Reference | |
Detailed Description | 470 pF ±10% 500V Ceramic Capacitor D Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DESD32H471KA2B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 125°C | |
Features | High Voltage, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |


