
DEJF3E2103ZN3A | |
|---|---|
DigiKey Part Number | DEJF3E2103ZN3A-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DEJF3E2103ZN3A |
Description | CAP CER 10000PF 250VAC RADIAL |
Customer Reference | |
Detailed Description | 10000 pF -20%, +80% 250V Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DEJF3E2103ZN3A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.433" Dia (11.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.287" (7.30mm) | |
Lead Style | Formed Leads | |
Base Product Number |

