
DEJF3E2103ZA3B | |
|---|---|
DigiKey Part Number | 490-12637-ND |
Manufacturer | |
Manufacturer Product Number | DEJF3E2103ZA3B |
Description | CAP CER 10000PF 250VAC RADIAL |
Customer Reference | |
Detailed Description | 10000 pF -20%, +80% 250V Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DEJF3E2103ZA3B Models |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Obsolete | Size / Dimension 0.433" Dia (11.00mm) |
Capacitance | Height - Seated (Max) 0.551" (14.00mm) |
Tolerance -20%, +80% | Lead Spacing 0.287" (7.30mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |

