
DEJE3E2222ZB3B | |
|---|---|
DigiKey Part Number | DEJE3E2222ZB3B-ND |
Manufacturer | |
Manufacturer Product Number | DEJE3E2222ZB3B |
Description | CAP CER 2200PF 250VAC RADIAL |
Customer Reference | |
Detailed Description | 2200 pF -20%, +80% 250V Ceramic Capacitor E Radial, Disc |
EDA/CAD Models | DEJE3E2222ZB3B Models |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance -20%, +80% | Lead Style Formed Leads |
Voltage - Rated | Base Product Number |
Temperature Coefficient |

