
DLW31SH222SQ2L | |
|---|---|
DigiKey Part Number | 490-7978-2-ND - Tape & Reel (TR) 490-7978-1-ND - Cut Tape (CT) 490-7978-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW31SH222SQ2L |
Description | CMC 80MA 2LN 2.2KOHM SMD AECQ200 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 2.2 kOhms @ 100 MHz 80mA DCR 1.92Ohm |
Datasheet | Datasheet |
EDA/CAD Models | DLW31SH222SQ2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 2.2 kOhms @ 100 MHz | |
Current Rating (Max) | 80mA | |
DC Resistance (DCR) (Max) | 1.92Ohm | |
Voltage Rating - DC | 32V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.083" (2.10mm) | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,68600 € | 6,86 € |
| 25 | 0,63400 € | 15,85 € |
| 50 | 0,59800 € | 29,90 € |
| 100 | 0,56370 € | 56,37 € |
| 250 | 0,52148 € | 130,37 € |
| 500 | 0,49170 € | 245,85 € |
| 1.000 | 0,46364 € | 463,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,42473 € | 849,46 € |
| 4.000 | 0,40055 € | 1.602,20 € |
| 6.000 | 0,38708 € | 2.322,48 € |
| 10.000 | 0,37076 € | 3.707,60 € |
| 14.000 | 0,36898 € | 5.165,72 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |






