Similar

DEHR33F681KA3B | |
|---|---|
DigiKey Part Number | 490-4142-ND |
Manufacturer | |
Manufacturer Product Number | DEHR33F681KA3B |
Description | CAP CER 680PF 3.15KV RADIAL |
Customer Reference | |
Detailed Description | 680 pF ±10% 3150V (3.15kV) Ceramic Capacitor R Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DEHR33F681KA3B Models |
Category | Features High Voltage, Low Dissipation Factor |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Obsolete | Size / Dimension 0.433" Dia (11.00mm) |
Capacitance | Height - Seated (Max) 0.551" (14.00mm) |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -25°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F681K43Y5RR63K7R | Vishay Beyschlag/Draloric/BC Components | 0 | F681K43Y5RR63K7R-ND | 0,15461 € | Similar |


