
DEHR33F222KA3B | |
|---|---|
DigiKey Part Number | 490-4135-ND |
Manufacturer | |
Manufacturer Product Number | DEHR33F222KA3B |
Description | CAP CER 2200PF 3.15KV RADIAL |
Customer Reference | |
Detailed Description | 2200 pF ±10% 3150V (3.15kV) Ceramic Capacitor R Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DEHR33F222KA3B Models |
Category | Features High Voltage, Low Dissipation Factor |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Obsolete | Size / Dimension 0.669" Dia (17.00mm) |
Capacitance | Height - Seated (Max) 0.787" (20.00mm) |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -25°C ~ 125°C |

