DEHR32E331KN2A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 0
Unit Price: 0,22000 €
Datasheet
330 pF ±10% 250V Ceramic Capacitor R Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEHR32E331KN2A

DigiKey Part Number
DEHR32E331KN2A-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
DEHR32E331KN2A
Description
CAP CER 330PF 250V RADIAL
Customer Reference
Detailed Description
330 pF ±10% 250V Ceramic Capacitor R Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DEHR32E331KN2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 125°C
Features
High Voltage, Low Dissipation Factor
Ratings
-
Applications
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.236" Dia (6.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes