Similar
Similar

DEHR32E221KN2A | |
|---|---|
DigiKey Part Number | DEHR32E221KN2A-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DEHR32E221KN2A |
Description | CAP CER 220PF 250V RADIAL |
Customer Reference | |
Detailed Description | 220 pF ±10% 250V Ceramic Capacitor R Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DEHR32E221KN2A Models |
Category | Features High Voltage, Low Dissipation Factor |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial, Disc |
Part Status Obsolete | Size / Dimension 0.236" Dia (6.00mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -25°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM21A7U2E221JW31D | Murata Electronics | 3.985 | 490-6458-1-ND | 0,18000 € | Similar |
| RDE7U2E221J1M1H03A | Murata Electronics | 0 | RDE7U2E221J1M1H03A-ND | 0,14448 € | Similar |



