Similar
Similar

DEHR32E103KB2B | |
|---|---|
DigiKey Part Number | DEHR32E103KB2B-ND |
Manufacturer | |
Manufacturer Product Number | DEHR32E103KB2B |
Description | CAP CER 10000PF 250V RADIAL |
Customer Reference | |
Detailed Description | 10000 pF ±10% 250V Ceramic Capacitor R Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DEHR32E103KB2B Models |
Category | Features High Voltage, Low Dissipation Factor |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Obsolete | Size / Dimension 0.472" Dia (12.00mm) |
Capacitance | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -25°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM31B7U2E103JW31L | Murata Electronics | 270 | 490-6502-1-ND | 0,26000 € | Similar |
| D103K69Y5PL63J7R | Vishay Beyschlag/Draloric/BC Components | 0 | D103K69Y5PL63J7R-ND | 0,16062 € | Similar |



