
DEF2CLH070DA3B | |
|---|---|
DigiKey Part Number | DEF2CLH070DA3B-ND |
Manufacturer | |
Manufacturer Product Number | DEF2CLH070DA3B |
Description | CAP CER 7PF 6.3KV C0H RADIAL |
Customer Reference | |
Detailed Description | 7 pF ±0.5pF 6300V (6.3kV) Ceramic Capacitor C0H Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DEF2CLH070DA3B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 105°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Straight | |
Base Product Number |

