
DEF2CLH020CA3B | |
|---|---|
DigiKey Part Number | 490-17724-ND |
Manufacturer | |
Manufacturer Product Number | DEF2CLH020CA3B |
Description | CAP CER 2PF 6.3KV C0H RADIAL |
Customer Reference | |
Detailed Description | 2 pF ±0.25pF 6300V (6.3kV) Ceramic Capacitor C0H Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DEF2CLH020CA3B Models |
Category | Features High Voltage |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Obsolete | Size / Dimension 0.276" Dia (7.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±0.25pF | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -25°C ~ 105°C |

