DEF1XLH100JA3B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,05362 €
Datasheet
10 pF ±5% 6300V (6.3kV) Ceramic Capacitor SL Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEF1XLH100JA3B

DigiKey Part Number
490-12635-ND
Manufacturer
Manufacturer Product Number
DEF1XLH100JA3B
Description
CAP CER 10PF 6.3KV SL RADIAL
Customer Reference
Detailed Description
10 pF ±5% 6300V (6.3kV) Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DEF1XLH100JA3B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial, Disc
Part Status
Obsolete
Size / Dimension
0.276" Dia (7.00mm)
Capacitance
Height - Seated (Max)
0.433" (11.00mm)
Tolerance
±5%
Lead Spacing
0.295" (7.50mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S100J25U2MU63K0RVishay Beyschlag/Draloric/BC Components0S100J25U2MU63K0R-ND0,05362 €Similar
Obsolete
This product is no longer manufactured. View Substitutes