330 pF ±10% 6300V (6.3kV) Ceramic Capacitor B Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DECB33J331KC4B

DigiKey Part Number
490-4097-ND
Manufacturer
Manufacturer Product Number
DECB33J331KC4B
Description
CAP CER 330PF 6.3KV RADIAL
Customer Reference
Detailed Description
330 pF ±10% 6300V (6.3kV) Ceramic Capacitor B Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DECB33J331KC4B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
High Voltage, Flame Retardant
Ratings
-
Applications
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.354" Dia (9.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.