
DEC1X3J680JC4B | |
|---|---|
DigiKey Part Number | 490-7069-ND |
Manufacturer | |
Manufacturer Product Number | DEC1X3J680JC4B |
Description | CAP CER 68PF 6.3KV SL RADIAL |
Customer Reference | |
Detailed Description | 68 pF ±5% 6300V (6.3kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DEC1X3J680JC4B Models |
Category | Features High Voltage |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Obsolete | Size / Dimension 0.472" Dia (12.00mm) |
Capacitance | Height - Seated (Max) 0.630" (16.00mm) |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -25°C ~ 85°C |

