Similar

DEBF33D472ZA2B | |
|---|---|
DigiKey Part Number | 490-4256-ND |
Manufacturer | |
Manufacturer Product Number | DEBF33D472ZA2B |
Description | CAP CER 4700PF 2KV RADIAL |
Customer Reference | |
Detailed Description | 4700 pF -20%, +80% 2000V (2kV) Ceramic Capacitor F Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DEBF33D472ZA2B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |


