4700 pF -20%, +80% 3150V (3.15kV) Ceramic Capacitor E Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEBE33F472ZA3B

DigiKey Part Number
490-4249-ND
Manufacturer
Manufacturer Product Number
DEBE33F472ZA3B
Description
CAP CER 4700PF 3.15KV RADIAL
Customer Reference
Detailed Description
4700 pF -20%, +80% 3150V (3.15kV) Ceramic Capacitor E Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DEBE33F472ZA3B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial, Disc
Part Status
Obsolete
Size / Dimension
0.512" Dia (13.00mm)
Capacitance
Height - Seated (Max)
0.630" (16.00mm)
Tolerance
-20%, +80%
Lead Spacing
0.295" (7.50mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.