Direct

DEBE33D103ZB3B | |
|---|---|
DigiKey Part Number | DEBE33D103ZB3B-ND |
Manufacturer | |
Manufacturer Product Number | DEBE33D103ZB3B |
Description | CAP CER 10000PF 2KV RADIAL |
Customer Reference | |
Detailed Description | 10000 pF -20%, +80% 2000V (2kV) Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DEBE33D103ZB3B Models |
Category | Features High Voltage |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Obsolete | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 0.748" (19.00mm) |
Tolerance -20%, +80% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CK45-E3DD103ZYNNA | TDK | 1.170 | 445-174367-ND | 0,52000 € | Direct |


