DEBE33D103ZA3B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 2.800
Unit Price: 0,52000 €
Datasheet
10000 pF -20%, +80% 2000V (2kV) Ceramic Capacitor E Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEBE33D103ZA3B

DigiKey Part Number
490-4244-ND
Manufacturer
Manufacturer Product Number
DEBE33D103ZA3B
Description
CAP CER 10000PF 2KV RADIAL
Customer Reference
Detailed Description
10000 pF -20%, +80% 2000V (2kV) Ceramic Capacitor E Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DEBE33D103ZA3B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
High Voltage
Ratings
-
Applications
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.748" (19.00mm)
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes