
DEBB33F151KP3A | |
|---|---|
DigiKey Part Number | DEBB33F151KP3A-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DEBB33F151KP3A |
Description | CAP CER 150PF 3.15KV RADIAL |
Customer Reference | |
Detailed Description | 150 pF ±10% 3150V (3.15kV) Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DEBB33F151KP3A Models |
Category | Features High Voltage |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial, Disc |
Part Status Obsolete | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -25°C ~ 85°C |

