
DEBB33F101KP3A | |
|---|---|
DigiKey Part Number | DEBB33F101KP3A-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DEBB33F101KP3A |
Description | CAP CER 100PF 3.15KV RADIAL |
Customer Reference | |
Detailed Description | 100 pF ±10% 3150V (3.15kV) Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DEBB33F101KP3A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Straight | |
Base Product Number |

