Direct
Similar

DEBB33D152KN2A | |
|---|---|
DigiKey Part Number | DEBB33D152KN2A-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DEBB33D152KN2A |
Description | CAP CER 1500PF 2KV RADIAL |
Customer Reference | |
Detailed Description | 1500 pF ±10% 2000V (2kV) Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DEBB33D152KN2A Models |
Category | Features High Voltage |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial, Disc |
Part Status Obsolete | Size / Dimension 0.354" Dia (9.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CK45-B3DD152KYNNA | TDK | 0 | 445-CK45-B3DD152KYNNA-ND | 0,39000 € | Direct |
| S152K39Y5PP6UK5R | Vishay Beyschlag/Draloric/BC Components | 0 | S152K39Y5PP6UK5R-ND | 0,07128 € | Similar |



