DEBB33A471KC1B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 177.233
Unit Price: 0,64000 €
Datasheet

Similar


TDK
In Stock: 3.117
Unit Price: 0,31000 €
Datasheet
470 pF ±10% 1000V (1kV) Ceramic Capacitor B Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEBB33A471KC1B

DigiKey Part Number
490-4265-ND
Manufacturer
Manufacturer Product Number
DEBB33A471KC1B
Description
CAP CER 470PF 1KV RADIAL
Customer Reference
Detailed Description
470 pF ±10% 1000V (1kV) Ceramic Capacitor B Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DEBB33A471KC1B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial, Disc
Part Status
Obsolete
Size / Dimension
0.197" Dia (5.00mm)
Capacitance
Height - Seated (Max)
0.315" (8.00mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM31BR73A471KW01LMurata Electronics177.233490-6503-1-ND0,64000 €Similar
CK45-B3AD471KYNNATDK3.117445-181034-ND0,31000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes