Similar
Direct

DEBB33A222KB2B | |
|---|---|
DigiKey Part Number | 490-7930-ND |
Manufacturer | |
Manufacturer Product Number | DEBB33A222KB2B |
Description | CAP CER 2200PF 1KV RADIAL |
Customer Reference | |
Detailed Description | 2200 pF ±10% 1000V (1kV) Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DEBB33A222KB2B Models |
Category | Features High Voltage |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Obsolete | Size / Dimension 0.354" Dia (9.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM31BR73A222KW01L | Murata Electronics | 6.194 | 490-3496-1-ND | 0,42000 € | Similar |
| CK45-B3AD222KYNNA | TDK | 12.602 | 445-16006-ND | 0,32000 € | Direct |



