Similar

DEA1X3F390JC3B | |
|---|---|
DigiKey Part Number | 490-4203-ND |
Manufacturer | |
Manufacturer Product Number | DEA1X3F390JC3B |
Description | CAP CER 39PF 3.15KV SL RADIAL |
Customer Reference | |
Detailed Description | 39 pF ±5% 3150V (3.15kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DEA1X3F390JC3B Models |
Category | Features High Voltage |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Obsolete | Size / Dimension 0.236" Dia (6.00mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -25°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S390J33SL0R63K7R | Vishay Beyschlag/Draloric/BC Components | 0 | S390J33SL0R63K7R-ND | 0,07267 € | Similar |


