
DEA1X3F271JA3B | |
|---|---|
DigiKey Part Number | 490-4200-ND |
Manufacturer | |
Manufacturer Product Number | DEA1X3F271JA3B |
Description | CAP CER 270PF 3.15KV SL RADIAL |
Customer Reference | |
Detailed Description | 270 pF ±5% 3150V (3.15kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DEA1X3F271JA3B Models |
Category | Features High Voltage |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Obsolete | Size / Dimension 0.551" Dia (14.00mm) |
Capacitance | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -25°C ~ 125°C |

