
DEA1X3F121JA3B | |
|---|---|
DigiKey Part Number | 490-4192-ND |
Manufacturer | |
Manufacturer Product Number | DEA1X3F121JA3B |
Description | CAP CER 120PF 3.15KV SL RADIAL |
Customer Reference | |
Detailed Description | 120 pF ±5% 3150V (3.15kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DEA1X3F121JA3B Models |
Category | Features High Voltage |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Obsolete | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -25°C ~ 125°C |

