DEA1X3D331JB3B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 8
Unit Price: 0,43000 €
Datasheet
330 pF ±5% 2000V (2kV) Ceramic Capacitor SL Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEA1X3D331JB3B

DigiKey Part Number
DEA1X3D331JB3B-ND
Manufacturer
Manufacturer Product Number
DEA1X3D331JB3B
Description
CAP CER 330PF 2KV SL RADIAL
Customer Reference
Detailed Description
330 pF ±5% 2000V (2kV) Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DEA1X3D331JB3B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial, Disc
Part Status
Obsolete
Size / Dimension
0.472" Dia (12.00mm)
Capacitance
Height - Seated (Max)
0.591" (15.00mm)
Tolerance
±5%
Lead Spacing
0.295" (7.50mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-25°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC45SL3DD331JYNNATDK8445-180991-ND0,43000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes