Similar
Similar
Similar

DEA1X3D100JC1B | |
|---|---|
DigiKey Part Number | 490-4167-ND |
Manufacturer | |
Manufacturer Product Number | DEA1X3D100JC1B |
Description | CAP CER 10PF 2KV SL RADIAL |
Customer Reference | |
Detailed Description | 10 pF ±5% 2000V (2kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DEA1X3D100JC1B Models |
Category | Features High Voltage |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Obsolete | Size / Dimension 0.177" Dia (4.50mm) |
Capacitance | Height - Seated (Max) 0.295" (7.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -25°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC45SL3DD100JYGNA | TDK | 4.588 | 445-CC45SL3DD100JYGNA-ND | 0,32000 € | Similar |
| CC45SL3DD100JYNNA | TDK | 468 | 445-CC45SL3DD100JYNNA-ND | 0,32000 € | Similar |
| S100J25SL0P63K5R | Vishay Beyschlag/Draloric/BC Components | 0 | S100J25SL0P63K5R-ND | 0,05697 € | Similar |



